Microchip Technology MTCH9010 Liquid Detectors
Microchip Technology MTCH9010 Liquid Detectors offer digital and raw data output as a flexible way to detect liquid presence on different sensors. The detectors support a wide range of sensor shapes and sizes. The appropriate MTCH9010 Liquid Detector allows the system to run either the capacitive or conductive liquid presence detection method.Capacitive sensing: The detection is done without the sensing electrode being in direct contact with the liquid, making it very robust.
Conductive sensing: The sensing nodes are in contact with the liquid but are engineered to mitigate the effect of corrosion on the nodes.
The Microchip MTHC9010 is self-monitoring and failsafe. It is equipped with a heartbeat signal so the host MCU or system knows the device is functioning.
Features
- Capacitive and conductive operation mode
- Adjustable liquid detection threshold
- Configurable sleep period
- Liquid detection indication by the OUT pin level
- Sensor raw data value output on UART with three output formats
- Heartbeat signal
- Support for a wide range of sensor shapes and sizes
- Easy configuration mode via configuration input pins
- Enhanced configuration mode via UART
- 1.8V to 5.5V operating voltage range
- Operating temperature:
- -40°C to +85°C
- -40°C to +125°C
- Low-power sleep operation of <1μA at 5V/25°C during sleep mode
Videos
Additional Resources
Pin Diagram
Published: 2025-09-05
| Updated: 2025-09-16