Littelfuse QJxx25xHx High-Temperature Alternistor Triacs

Littelfuse QJxx25xHx High-Temperature Alternistor Triacs are 25A solid-state switches designed for AC switching and phase control applications, including motor speed and temperature modulation controls, lighting controls, and static switching relays. The internally constructed isolated packages offer ease of heat sinking with a high isolation voltage. Alternistor triac components operate in Quadrants I, II, and III and are used in circuits requiring high dv/dt capability. The Littelfuse QJxx25xHx High-Temperature Alternistor Triacs are ideal for applications with high inductive loads requiring high commutation performance.

Features

  • Voltage capability up to 600V
  • Surge capability of 250A at 60Hz half cycle
  • Operates in Quadrants I, II, and III
  • Surface mount and through-hole options
  • Reflow solderable
  • Moisture Sensitivity Level (MSL) 1
  • Recognized to UL 1557 as an Electrically Isolated Semiconductor Device
  • Halogen-free and RoHS-compliant

Applications

  • AC switching and phase control
    • Heating
    • Lighting
    • Motor speed controls
  • AC solid-state switches
  • Industrial power tools
  • Exercise equipment
  • White goods
  • Commercial appliances

Specifications

  • 25A maximum RMS on-state current
  • 208A to 250A maximum peak non-repetitive surge current
  • 400V, 600V, or 800V rated repetitive off-state voltage
  • 4A maximum peak gate current
  • 50mA or 100mA maximum holding current
  • 35mA or 50mA gate trigger current
  • 0.5W maximum average gate power dissipation
  • -40°C to +150°C operating temperature range
  • Thermal resistance
    • 0.90°C/W to 1.25°C/W junction-to-case
    • 45°C/W to 50°C/W junction-to-ambient
  • 100% matte tin-plated terminal finish
  • UL 94V-0 rated body compound material
  • Copper alloy leads
Published: 2023-04-07 | Updated: 2023-04-11