LITEON Multi-Color SMD LEDs

LITEON Multi-Color SMD LEDs are surface-mounted Light Emitting Diodes in miniature sizes and special configurations for automated PC board assembly. These Multi-Color SMD LEDs are suitable for use in a wide variety of electronic equipment, including notebook computers, network systems, home appliances, and indoor signboard applications. The compact size and low profile of these LEDs make them ideal for space-sensitive applications.

The LITEON Multi-Color SMD LEDs are compatible with automatic placement equipment and infrared reflow solder processes.

Features

  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • EIA STD package
  • IC compatible
  • Preconditioning accelerated to JEDEC level 3
  • ROHS compliant

Applications

  • Telecommunication, Office automation, home appliances, andĀ industrial equipment
  • Status indicators
  • Signal and Symbol Luminary
  • Front panel backlighting
View Results ( 12 ) Page
Part Number Datasheet Illumination Colour Luminous Intensity Length Width
LTST-006GEBW-P2 LTST-006GEBW-P2 Datasheet RGB 600 mcd, 1300 mcd 4.5 mm 0.64 mm
LTST-E133CEGBK LTST-E133CEGBK Datasheet RGB 35.5 mcd, 71 mcd,180 mcd, 1.3 mm 1.3 mm
LTST-FS63HBGED LTST-FS63HBGED Datasheet RGB 4265 mcd 1.8 mm 0.68 mm
LTST-S04TWET LTST-S04TWET Datasheet White 1.52 cd 2 mm 0.43 mm
LTST-E133HEGBK LTST-E133HEGBK Datasheet RGB 90 mcd, 180 mcd, 560 mcd 1.3 mm 1.3 mm
LTST-S06WGEBD LTST-S06WGEBD Datasheet RGB, White 280 mcd, 700 mcd, 1350 mcd, 1580 mcd 4.5 mm 0.65 mm
LTST-E143EGBW-P1 LTST-E143EGBW-P1 Datasheet RGB 45 mcd, 65 mcd, 290 mcd 1.55 mm 1.55 mm
LTST-E183CEGB2W LTST-E183CEGB2W Datasheet RGB 150 mcd, 340 mcd, 600 mcd 1.85 mm 1.85 mm
LTST-FC12WEGBD-5A LTST-FC12WEGBD-5A Datasheet RGB, White 90 mcd, 140 mcd, 355 mcd, 450 mcd 1.2 mm 1.2 mm
LTST-T180UWET LTST-T180UWET Datasheet White 1.5 cd 1.6 mm 0.8 mm
Published: 2022-05-02 | Updated: 2025-03-27