Lime Microsystems LMS7002M FPRF Transceiver ICs
Lime Microsystems LMS7002M FPRF Transceiver ICs offer a 3800MHz maximum frequency rating, 24.8Hz frequency resolution, and 350mA TX supply current. The LMS7002M is a field programmable RF transceiver IC with extended functionality to cover a greater range of applications and frequencies. These FPRF Transceiver ICs support both TDD and full-duplex FDD and feature lower power consumption, serial port interface, and on-chip RF calibration circuitry. Lime Microsystems LMS7002M FPRF Transceiver ICs are ideal for broadband wireless communications, cognitive radios, and Unmanned Aerial Vehicles (UAV).Features
- FPRF chip
- Dual transceiver ideal for MIMO
- User programmable on the fly
- Continuous coverage of the 100kHz to 3.8GHz RF frequency range
- Digital interface to baseband with on-chip integrated 12-bit D/A and A/D converters
- Programmable RF modulation bandwidth up to 160MHz using analog interface
- Programmable RF modulation bandwidth up to 96MHz using digital interface
- Supports both TDD and full duplex FDD
- LimeLight™ digital IQ interface – JEDEC JESD207 TDD and FDD compliant
- Transceiver Signal Processor block employs advanced techniques for enhanced performance
- Single chip supports 2x2 MIMO. Multiple chips can be used to implement higher-order MIMO
- On-chip RF calibration circuitry
- Fully differential baseband signals, analog IQ
- Few external components
- Low voltage operation, 1.25, 1.4, and 1.8V
- On-chip integrated microcontroller for simplified calibration, tuning and control
- Integrated clock PLL for flexible clock generation and distribution
- User-definable analog and digital filters for customized filtering
- RF and baseband Received Signal Strength Indicator (RSSI)
- On-chip integrated temperature sensor
- 261-pin aQFN 11.5x11.5 mm package
- Power down option
- Serial port interface
- Multiple bypass modes for greater flexibility
Applications
- Small cell communications equipment
- IoT and M2M networks
- Broadband wireless
- Satellite applications
- Netbooks and tablet PCs
- Test equipment
- Open source radio
- Military
- SDR
- Cognitive radio
Published: 2019-12-20
| Updated: 2025-07-17