L-Com FOA-AM-SCFLCF Fiber Optic Adapter

L-Com FOA-AM-SCFLCF Fiber Optic Adapter provides a simple solution for interfacing SC and LC fiber optic connections within optical network infrastructures. The adapter features an SC-female-to-LC-female configuration and supports both single-mode and multimode fiber installations. L-Com FOA-AM-SCFLCF Fiber Optic Adapter supports deployments in telecom, datacom, enclosure wiring, and wireless installation applications where dependable fiber interconnection is required.

Features

  • SC female-to-LC female connector adapter
  • For use with single-mode or multimode fiber

Applications

  • Telecom
  • Datacom
  • Enclosure wiring
  • Wireless installations
Published: 2026-10-05 | Updated: 2026-10-19