Jonard Tools FOD-2000 Fiber Optic Drop Cable Slitters

Jonard Tools FOD-2000 Fiber Optic Drop Cable Slitters are patent pending tools that simplify the slitting of drop cable jackets at the end of the cable or mid-span (for Flat Cables). The National Society of Professional Engineers cited the FOD-2000 as one of the most efficient tools today for technicians to safely prepare flat fiber optic drop cables typically found in fiber-in-the-home networks.

The Jonard Tools FOD-2000 puts a slit on both sides of the jacket allowing easy access to the fiber or strength member. To use this unique tool, simply position the tool around the cable, pull, and slit. The Jonard Tools FOD-2000 Fiber Optic Drop Cable Slitter comes completely assembled with two blades, which can be reversed once the blades are worn. Replacement blades are also available under part number FOD-RB25 for a package of 25 blades.

Features

  • Designed to slit 0.250” flat drop cables as well as various other cables
  • Slits flat cables 0.305” to 0.350” wide and 0.155” to 0.185” high, typically found in Corning SST-Drop flat cables with a jacket thickness of 0.03” to 0.04”
  • Slits both sides of the jacket simultaneously, allowing easy access to fiber or strength members
  • Can separate the jacket and strength members from the buffer tube leaving fiber undamaged
  • Two reversible blades come preassembled and can be reversed when worn for double life
  • Replacement Blades (FOD-RB25) can be purchased separately

Specifications

  • For flat cable slitting applications
  • Flat drop jacket cable type
  • 0.250" (6.35mm) cable width
View Results ( 2 ) Page
Part Number Datasheet Description/Function
FOD-2000 FOD-2000 Datasheet
FOD-RB25 FOD-RB25 Datasheet Replacement Blade
Published: 2010-08-05 | Updated: 2023-11-07