Ledex / Johnson Electric STA® Tubular Linear DC Solenoids
Ledex / Johnson Electric STA® Tubular Linear DC Solenoids provide high force for short-stroke applications and are ideal for applications that require long life and high reliability. The series is constructed with a low friction system bobbin, ensuring a long life of 25 million actuations. The platform is available in various sizes in both push and pull engagement, which is well-suited for lock/latch operations. Ledex / Johnson Electric STA Tubular Linear DC Solenoids provide high resistance to shock and vibration to withstand extreme ambient conditions. The devices are also available in magnetic latching versions.Features
- Long life, 25M cycles
- Built-in air gap spacer
- Strokes to 1"
- No lubrication required
- Easily customizable
- Push and pull models available
- Four diameters and six sizes
- No lubrication required
- Built-in plunger stop
- Simple thread mounting
- Two-pole face styles
- Various voltage inputs
- -55°C to +80°C ambient temperature range
Applications
- ATMs
- Door interlocks
- Medical diagnostic devices
- Laboratory equipment
- Tilt tray sorting
Published: 2019-07-12
| Updated: 2023-10-16