IRC / TT Electronics HTC Series Thick Film Chip Resistors
IRC / TT Electronics HTC Series Thick Film Chip Resistors feature operating temperatures from -55°C to +200ºC with excellent high temperature stability. The HTC series provide maximum voltage ratings of 200V, 400V, and 500V, with case sizes 1206, 2010, and 2512, respectively.The Pb-free wrap-around terminations feature a leach resistant, electroplated Ni barrier and pure Sn matte finish. The IRC / TT electronics HTC series Thick Film Chip Resistors are resistant to all normal industrial cleaning solvents suitable for PCBs.
Features
- Operation to 200°C
- Excellent high temperature stability
- Improved working voltage ratings
- Pb-free wrap-around terminations
- Standard chip sizes available from 1206 to 2512
Package Dimensions
Published: 2010-04-21
| Updated: 2022-03-11