Infineon Technologies IFX91041 1.8A DC-DC Step-Down Voltage Regulators
Infineon Technologies IFX91041 1.8A DC-DC Step-Down Voltage Regulators are monolithic integrated circuits that provide all active functions for a step-down (buck) switching voltage regulator, capable of driving up to 1.8A load current with excellent line and load regulation. IFX91041 1.8A DC/DC Step-Down Voltage Regulators are suited for use in industrial applications featuring protection functions such as current limitation and overtemperature shutdown. Versions with a fixed 5.0V and 3.3V (IFX91041EJV50, IFX91041EJV33) output voltage as well as an adjustable device (IFX91041EJV) with 0.60V reference feedback voltage are available. The switching frequency of 370kHz allows to use small and inexpensive passive components.The IFX91041 regulators feature an enable function reducing the shut-down current consumption to <2uA. The voltage mode regulation scheme of IFX91041 1.8A DC/DC Step-Down Voltage Regulators provide a stable regulation loop maintained by small external compensation components. The feedforward control path offers an excellent line transient rejection. The integrated soft-start feature limits the current peak as well as voltage overshot at start-up.
Features
- 1.8A step down voltage regulator
- Output voltage versions: 5.0V, 3.3V and adjustable
- ±2% output voltage tolerance (±4% for full load current range)
- Integrated power transistor
- PWM regulation with feed-forward
- Input voltage range from 4.75V to 45.0V
- 370kHz switching frequency
- Synchronization input
- Very low shutdown current consumption (<2uA)
- Soft-start function
- Input undervoltage lockout
- Suited for industrial applications: Tj = -40°C to +125°C
- Green Product (RoHS compliant)
Block Diagram
Published: 2012-03-26
| Updated: 2022-03-11