Infineon Technologies CoolGaN™ Drive HB 600V G5 Switches
Infineon Technologies CoolGaN™ Drive HB 600V G5 Switches integrate a half-bridge power stage featuring two 600V enhancement-mode CoolGaN switches with on-resistance options of 140mΩ, 270mΩ, or 500mΩ. These switches include built-in gate drivers and come in a compact 6mm × 8mm TFLGA-27 package. Designed for low-/medium-power applications, these switches are ideal for high-density motor drives and switch-mode power supplies (SMPS), leveraging the superior switching performance of CoolGaN technology. Infineon’s CoolGaN switches feature a robust gate structure that ensures minimal on-resistance when driven by a continuous gate current of just a few milliamps in the “on” state.
Due to GaN’s low threshold voltage and fast switching transients, certain applications require a negative gate drive voltage to enable rapid turn-off and prevent cross-conduction. This is easily implemented using a standard RC interface between the driver and the switch, with only a few external SMD resistors and capacitors needed for adaptation to various power topologies.
The integrated driver, built on Infineon’s SOI technology, delivers exceptional ruggedness and noise immunity while maintaining logic operation at negative gate voltages. A floating channel supports driving the high-side GaN die with an integrated bootstrap configuration.
Features
- Two 140mΩ, 270mΩ, or 500mΩ GaN switches in a half-bridge configuration with integrated high-/low-side gate drivers
- +0.29A source and -0.7A sink driving currents
- Application-configurable turn-on and turn-off speed
- Integrated ultra-fast low-resistance bootstrap diode
- Fast 98ns typical input-to-output propagation with extremely small channel-to-channel mismatch
- PWM input signal
- Single-phase or multiphase two-level inverter power topologies
- Standard logic input levels compatible with digital controllers
- 12V typical single gate driver supply voltage with fast UVLO recovery
- Low-side open source for current sensing with an external shunt resistor
- Thermally enhanced 6mm x 8mm TFLGA-27 package
- Fully qualified per JEDEC for Industrial Applications
- Halogen-free and RoHS-compliant
Applications
- Low-power motor drives
- Low-power Switch Mode Power Supplies (SMPS)
Specifications
- 10V to 20V operating low-side output voltage range
- 10V to 20V operating high-side floating well supply voltage range
- 2.6mA to 7.7mA maximum continuous gate current
- 600V maximum voltage between output pins DH, SW, and SL
- 750Drain-to-source voltage pulsed maximum drain-to-source voltage pulsed
- 3.0A to 6.0A maximum continuous drain current range at +25°C
- 6.7A to 23A maximum pulsed drain current range at +25°C
- Thermal resistance
- 7.7°C/W typical junction-to-case
- 52°C/W junction-to-ambient, 4-layer each GaN device
- -40°C to +150°C maximum junction to temperature range
- +260°C maximum soldering temperature
- ESD classes
- 1C Human Body Model (HBM)
- C3 Charged-Device Model (CDM)
Datasheets
Typical Configuration Circuit
Power Stage Block Diagram