Infineon Technologies CY8CPROTO-064S1 PSOC™ 64 Prototyping Kit

Infineon Technologies CY8CPROTO-064S1 PSOC™ 64 Prototyping Kit is a low-cost hardware platform to design and debug IoT applications. The kit provisions the PSoC 64 "Secure" MCU with unique keys. It has security policies so that only signed codes can be executed on the kit.

Features

  • PSOC 64 "Secure" MCU with up to 1MB of flash, up to 288KB of SRAM
  • On-board programming/debugging with KitProg3
  • 512-Mbit Quad-SPI Semper™ NOR flash
  • Supports 1.8V, 2.5V, and 3.3V operation of PSOC 64 "Secure" MCU
  • Current measurement header
  • Two user LEDs, one user button, and a reset button

Kit Contents

  • Three (3x) PSOC 64 "Secure Boot" prototyping boards
  • USB Type-A to Micro-B cable
  • Quick start guide

Overview

Infineon Technologies CY8CPROTO-064S1 PSOC™ 64 Prototyping Kit
Published: 2021-07-27 | Updated: 2025-08-18