icotek KT Large Cable Grommets

icotek KT Large Cable Grommets accept a wide range of cable diameters from 13mm to 35mm, enabling the routing of pre-terminated cables through cable-entry frames and split cable glands. These elastomer grommets provide high strain relief per EN 62444 when a suitable cable entry is selected, and cable density can be greatly increased when using double or quadruple grommets. The lineup includes gray and black grommets. The gray variant is silicone free, halogen free, and rated UL 94-V0, UL Type 12, and UL Type 4X (note: 4X is for indoor use only). The black KT grommets are UL 94-HB rated and offer increased chemical resistance to aggressive oils, coolants, and other fluids. Both types of these large cable grommets from icotek feature IP54 to IP68 ratings (EN 60529).

Features

  • Enables routing of pre-terminated cables through cable-entry frames and split cable glands
  • High strain relief in accordance with EN 62444 when a suitable cable entry is selected
  • Available in large range of cable diameters
  • Greatly increased cable density when using double or quadruple grommets
  • Made in Germany

Specifications

  • Gray grommets
    • UL Type 12 and UL Type 4X (UL 50E) (note: 4X for indoor use only)
    • UL 94-V0 flame class, self-extinguishing
    • Silicone free and halogen free
    • -40°C to +100°C operating temperature range
  • Black grommets
    • UL 94-HB flame class
    • Higher chemical resistance
    • -30°C to +90°C operating temperature range
  • Both types
    • 13mm to 35mm cable diameter range
    • IP54, IP55, IP64, IP65, IP66, IP67, and IP68 ratings (EN 60529)
    • Elastomer material
    • RoHS and REACH compliant

At a Glance

Chart - icotek KT Large Cable Grommets
Published: 2026-03-13 | Updated: 2026-03-25