RFbeam K-MD7 Digital Radar Transceiver

RFbeam K-MD7 Digital Radar Transceiver is an expansion of the K-LD7 with a narrower antenna beam and enhanced processing power. This radar transceiver features multi-target tracking for up to 8 moving objects at a distance range of 300m. The K-MD7 digital transceiver measures the speed, direction, distance, and angle of moving objects. This radar transceiver includes a 34° x 30° antenna beam pattern and a digital 24GHz transmitter frequency. This radar transceiver comes in a 70mm x 32mm x 13.5mm small footprint and is available at a wide operating voltage range of 3.2V to 5.5V.

Features

  • Small and low-cost digital 24GHz traffic radar sensor
  • Measures speed, direction, distance, and angle of moving objects
  • Perfect for speed signs or simple traffic counting applications
  • Maximum speed range of 200km/h and distance range of 300m
  • Typical detection distance of 50m for persons and 150m for cars
  • Multi-target tracking for up to 8 moving objects
  • Target list output over serial UART interface
  • Pulsed FSK signal processing to lower power consumption
  • Integrated bootloader for firmware update
  • 3.2V to 5.5V wide operating voltage range
  • 34° x 30° antenna beam pattern

Applications

  • Counting and classification
  • Person and position detection
  • Street lighting
  • Smart city
  • Periphery surveillance
  • Internet of Things (IoT)
  • Velocity measurement
  • Speed measurement
  • Cross section surveillance
  • Object tracking
  • Perimeter protection
  • Blind spot detection

Block Diagram

Block Diagram - RFbeam K-MD7 Digital Radar Transceiver

Dimension Diagram

Mechanical Drawing - RFbeam K-MD7 Digital Radar Transceiver
Published: 2024-07-03 | Updated: 2024-08-20