Murata Electronics Type 2FP Multi-Radio Modules
Murata Electronics Type 2FP Wi-Fi® 6 + BLUETOOTH® Low Energy (LE) 5.4 Multi-Radio Modules are compact and highly integrated multi-radio modules based on the NXP RW610 Wireless Microcontroller (MCU). The built-in high-performance MCU provides advanced security features for connected smart devices in smart homes, enterprise and industrial automation, smart accessories, and smart energy applications. Murata Type 2FP modules support dual-band Wi-Fi 6, Bluetooth LE 5.4, and Ethernet. This versatility ensures seamless connectivity and operational efficiency. The Type 2FP also supports Matter Network over Wi-Fi and Thread, simplifying device interoperability and management.
Features
- NXP RW610 MCU inside
- 260MHz Arm® Cortex®-M33
- Supports IEEE 802.11a/b/g/n/ac/ax specification
- Dual-band 2.4GHz
- 5GHz Wi-Fi 6
- SISO with 20MHz channels, up to MCS9 data rates
- Supports Bluetooth 5.4
- 1.2MB SRAM, 16MB Flash, and an external PSRAM interface for system memory expansion up to 128MB
- 64x GPIOs, FlexSPI, SDIO 3.0, Ethernet, USB, USART, I2C, SPI, I2S, PCM, ACOMP, DAC, ADC, and JTAG
- RF signal from the pin pad
- -40°C to +85°C operating temperature range
- 12.0mm x 11.0mm x 1.55mm (maximum) dimensions
- 0.54g weight
- Moisture Sensitivity Level (MSL) 3
- Surface-mount type
- RoHS compliant
- 56.11 Total FIT
- NXP EdgeLock™ security technology
- PSA-Certified Level 3 (NXP RW610)
Applications
- Smart homes
- Enterprise and industrial automation
- Smart accessories
- Smart energy
Structure
Block Diagram
Published: 2025-10-27
| Updated: 2026-01-28