StereoLabs GMSL2 Capture Card Duo for ZED X cameras

StereoLabs Gigabit Multimedia Serial Link 2 (GMSL2) Capture Card Duo for ZED X cameras links ZED X cameras to NVIDIA Jetson Orin and Xavier platforms. This capture card duo is ideal for setups with two ZED X cameras and supports resolutions up to 4K@30fps in SD/HD/4K. The GMSL2 card provides hardware synchronization for seamless multi-camera operation at the shutter level. This capture card ensures a smooth and efficient data transfer process, delivering high-quality video streams with minimal latency. The GMSL2 capture card duo offers up to 10Gb/s total bandwidth and supports a 12V to 19V external power supply. This device can be powered up by connecting to the CSI port of the Orin/Xavier developer kit.

Features

  • High-performance dual capture card for Jetson
  • Capture 2x GMSL2 cameras in SD/HD/4K up to 4K@30fps
  • Up to 10Gb/s total bandwidth
  • Hardware synchronization for multiple cameras at the shutter level
  • Supports external 12V to 19V power supply
  • Connects to and is powered by the CSI port of the Orin/Xavier developer kit
  • Includes a 0.3m (0.98ft) 1-to-4 GMSL2 cable

Specifications

  • Compatible with NVIDIA Jetson AGX Orin™, Orin™ NX, and NANO developer kit
  • Compatible with NVIDIA Jetson AGX Xavier™, XavierT™ NX, and NANO developer kit
  • Maxim MAX96712 deserializer
  • Supports up to two ZED X/ZED-X Mini cameras and two mono cameras
  • -20°C to 85°C operating temperature range
  • ~30g weight

Functional Diagram

StereoLabs GMSL2 Capture Card Duo for ZED X cameras

Dimensions

Mechanical Drawing - StereoLabs GMSL2 Capture Card Duo for ZED X cameras
Published: 2024-02-19 | Updated: 2024-03-05