STMicroelectronics STEVAL-C34ADPTK1 Expansion Board Kit
STMicroelectronics STEVAL-C34ADPTK1 Expansion Board Kit includes a STEVAL-C34ADPT2 adapter board and the STEVAL-FLTCB05 flex cable. The flex cable measures 15cm in length to ensure reliable connections. The kit is designed to enhance connectivity and expand the interfacing capabilities of ST evaluation boards with CN34 connectors. The STMicroelectronics STEVAL-C34ADPTK1 is suitable for developers and engineers aiming to integrate additional peripherals and modules into existing evaluation setups. The kit also supports debugging through exposed spare pins.
Features
- Adapter board
- Small form factor with a pass-through feature
- All pin exposed
- Dedicated connectors for serial communication
- Arm® SVD connector
- STEVAL-FLTCB05 with 15cm flex cable
- Compatible with ST evaluation boards featuring the C34 connector, including
- STEVAL-STWINBX1
- STEVAL-ASTRA1B
- STEVAL-PROTEUS1
- STEVAL-NBIOTV1
Applications
- Factory automation
- Industrial sensors
Published: 2026-03-23
| Updated: 2026-03-25