Telit Cinterion CMB100 Development Kit

Telit Cinterion CMB100 Development Kit supports prototyping the CMB100 module by enabling network connectivity and firmware upgrades for end-device development via an onboard STM32 microcontroller. The kit allows developers to build IoT prototype hardware quickly while supporting global connectivity designs based on CMB100 module variants.

The development kit is compatible with nearly 2,000 unique mikroBUS™ Click boards, allowing developers to add sensors, displays, wireless connectivity, and GPIO expansion during prototype creation. The Telit Cinterion CMB100 Development Kit can support up to three mikroBUS units simultaneously, all managed directly by the onboard STM32 microcontroller.

This kit is ideal for smart metering, fleet tracking, fleet management, and other IoT applications that need scalable data-stream options. The CMB100 development kit supports CMB100 Cat 4, Cat 1 bis with high-precision GNSS, and Cat M1 variants, helping developers evaluate applications with varying final connectivity requirements.

Features

  • Onboard STM32 microcontroller for network connectivity and firmware upgrade support
  • Compatibility with nearly 2,000 mikroBUS Click boards for rapid prototype expansion
  • Up to three simultaneous mikroBUS units managed directly by the onboard STM32 microcontroller
  • Unified mechanical and electrical form factor for current and future LTE and 5G technology support
  • RF design simplification for developers without radio-frequency expertise
  • Supports all four CMB100 module variants

Applications

  • Smart metering
  • Fleet tracking
  • Fleet management
  • IoT prototype hardware development
  • Globally connected end-device development

Kit Contents

  • Dev kit quick-start guide
  • Dev kit evaluation board
  • Four rubber feet 1HH1000113RI
  • Three UFL adapters 761-9881
  • Two 1RR0100113TLB main/div antennas
  • 1RR0100212TJA GPS antenna
  • USB-C® cable
Published: 2026-06-18 | Updated: 2026-06-25