PEM M2L™ M.2 Board Latches

PEM M2L™ M.2 Board Latches provide rapid daughterboard installation and removal without tools, delays, or compromised structural integrity. The PEM M2L M.2 Board Latch family is designed for M.2 solid-state drive (SSD) applications in datacom servers. These tool-less board latches provide quick, secure attachment of daughterboards to motherboards through an intuitive one-press mechanism that locks and releases with speed and simplicity. M2L is available in press-fit, rotary latch, and screw-fastening mounting options, making these fasteners adaptable to specific applications. These board latches support multiple M.2 module sizes and lengths, allowing for quick adjustment of mounting positions that fit different board configurations without the need for extra hardware.

Features

  • PCBA side
    • Multiple mounting methods - supports press-fit, rotary latch, and screw-fastening types
    • Versatile sizing
      • Accommodates various M.2 lengths
      • Allows for rapid adjustment of the mounting position
    • PCB compatibility - can be manufactured to fit a wide range of PCB thicknesses
    • Short-circuit prevention - the use of plastic components eliminates the risk of electrical shorts on the PCBA that can occur with metal parts
  • M.2 side
    • Tool-free operation - both press-fit and rotary latch types allow for installation and replacement without the need for tools
    • Simple mechanics
      • M.2 modules are secured by pressing them into the latch
      • Can be released simply by pulling the plastic latch backward
    • Efficiency
      • The tool-free design enables high-speed replacement of M.2 SSDs
      • Extends product usability
    • Versatility
      • Supports various M.2 sizes
      • Facilitates fast repositioning for different modules

Applications

  • Datacom server platforms
  • Cloud infrastructures
  • AI and machine learning systems
  • Edge computing platforms
  • High-density storage servers
  • Embedded and industrial computing

Videos

Dimensions

Mechanical Drawing - PEM M2L™ M.2 Board Latches

Tool-less Solutions for Replacement & Adjustment

Chart - PEM M2L™ M.2 Board Latches

Installation

Infographic - PEM M2L™ M.2 Board Latches
Published: 2026-03-12 | Updated: 2026-03-23