Littelfuse MXM MEGA® MIDI® Fuse Holders
Littelfuse MXM MEGA® MIDI® Fuse Holders offer a high-current solution rated up to 120V/650A, with sliding tabs and interlocking pins for easy fuse array configuration. These fuse holders support MEGA and MIDI bolt-down fuses with M6 and M8 threaded studs, and include a UL 94V-0-rated protective cover. Littelfuse MXM MEGA MIDI Fuse Holders feature a glass-filled thermoplastic body that withstands harsh environments, while poka-yoke features prevent fuse mismatch. Applications include mild hybrid vehicles, heavy-duty and medium-duty trucks, material handling equipment, electric powersports, agricultural machinery, golf carts, and electric lawn and garden tools.
Features
- Compatible with MEGA and MIDI bolt-down fuses (sold separately) rated up to 650A (MEGA) and 200A (MIDI)
- Patented sliding-tab design accommodates different pitches, allowing mixing and matching of different fuse ratings in arrays
- Interlocking pins on sides of fuse holder connect additional MXM fuse holders to create multi-fuse array configuration
- M6 and M8 threaded studs and nuts enable simple fuse installation
- Glass-filled thermoplastic body withstands harsh conditions under the hood
- Base style includes mounting tabs and M6 holes for exterior mounting
- Included UL 94V-0-rated protective cover snaps into the fuse holder base and can be used with M6 and M8 versions
Applications
- Mild hybrid vehicles
- Heavy-duty/medium-duty trucks
- Material handling equipment
- Electric powersports vehicles
- Small construction and agricultural equipment
- Golf carts and low-speed vehicles
- Electric lawn and garden equipment
Specifications
- ISO16750-3 (2012) agency approval shock
- ISO16750-3 (2012) agency approval vibration
- 490A current rating continuous
- 650A current rating maximum
- Fuse type:
- M6 only: MIDI 498, MIDI BF1, MIDI BF1 58V, and MIDI 70V
- M8 only: MEGA 298 LT, MEGA BF2, and MEGA BF2 58V
- M6 and M8: MEGA 298, MEGA 120V, MEGA 60V high-breaking capacity, MEGA 70V SF51, and MEGA plus 32V (67)
- M6 and M8 hardware
- ISO 16750-4 (2010) humidity
- UL 94V-0 ignition protection
- Bolt-down mounting method
- Recommended torque:
- Mounting features: M6 stud 10±1N-m
- Input/output stud torque: Check fuse datasheet
- Maximum torque (without fuse):
- M6: 9+/- 1N-m
- M8: 20+/- 1N-m
- -40°C to +105°C temperature range
- 32V to 120V continuous voltage rating
- 120V maximum voltage rating
- Up to 95mm2 wire size
Videos
Published: 2025-10-13
| Updated: 2025-12-10