Advanced Acoustic Technology Corp. AMF Electret Condenser Microphone

Advanced Acoustic Technology Corp. (AATC) AMF Electret Condenser Microphone offers a 4.5V standard operation voltage, 100Hz to 10KHz frequency range, and a 21700 lithium-ion battery. The AMF microphone runs on a 21700 lithium-ion rechargeable battery that provides a higher capacity than the 18650 and is known for its long lifespan and high-density energy. This microphone features noise-cancelling directivity, a 10V maximum operating voltage, and a 2.2KΩ output impedance. Additional specifications include a -51dB ±3dB sensitivity rating, 110dB, and an operating temperature range of -20°C to +60°C.

Features

  • For noise-cancelling use
  • 21700 lithium-ion rechargeable battery with 21mm x 70mm dimensions
  • -51dB ±3dB sensitivity
  • 4.5V standard operation voltage
  • 2.2KΩ output impedance
  • 100Hz to 10KHz frequency range
  • 10V maximum operating voltage
  • 0.5mA maximum current consumption
  • Within -3dB sensitivity reduction
  • ≥58dB S/N ratio
  • 110dB sound pressure level
  • -20°C to +60°C operating temperature range

Noise-Cancelling Characteristics

Infographic - Advanced Acoustic Technology Corp. AMF Electret Condenser Microphone
Published: 2024-10-02 | Updated: 2024-10-24