Diotec Semiconductor DI2A8N03PWK2-AQ Dual N-Channel Power MOSFET
Diotec Semiconductor DI2A8N03PWK2-AQ Dual N-Channel Power MOSFET features dual MOSFETs with a protected gate and a powerQFN 2x2-dual space-saving package. This MOSFET supports 30V drain-source voltage and 2.8A continuous drain current. The DI2A8N03PWK2-AQ dual N-channel power MOSFET offers low on-state resistance, fast switching times, low gate charge, and AEC-Q101 qualification. This MOSFET is halogen-free and compliant with RoHS (without exemption), Conflict Minerals, and REACH standards. Typical applications include DC/DC converters, power supplies, DC drives, and synchronous rectifiers.
Features
- Dual MOSFETs with protected gate
- Tiny and space-saving package
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
- RoHS (without exemptions), REACH, and Conflict Minerals compliant
Applications
- DC/DC converters
- Power supplies
- DC drives
- Synchronous rectifiers
Specifications
- 30V drain-source voltage
- 1W power dissipation
- 2.8A continuous drain current
- 12A peak drain current
- 10A continuous source current
- UL 94V-0 case material
- 0.05g approximate weight
- Moisture Sensitivity Level (MSL) 1
Performance Graphs
Dimensions
Published: 2025-11-20
| Updated: 2025-12-05