Renesas / Dialog DA14580PRODTLKT Bluetooth Low Energy SoC Tool Kit

Renesas / Dialog DA14580PRODTLKT BLUETOOTH® Low Energy SoC Tool Kit allows efficient production testing and programming, reducing ramp-up time and costs. The Renesas / Dialog DA14580PRODTLKT kit enhances throughput for volume testing and programming of Renesas BLUETOOTH ICs. The PLT release supports SmartBond™ BLUETOOTH devices DA1469x and DA14531.

Features

  • DLL-based commands ease integration
  • Flexibility in programming OTP/Flash/EEPROM
  • Low overall cost of tester equipment
  • High level of parallelization and short testing time
  • Up to 16x parallel programming and test

Applications

  • Proximity and beacons
  • Health and fitness
  • HID
  • Smart homes
  • Applications requiring software upgrade Over the Air (OTA)

Block Diagram

Block Diagram - Renesas / Dialog DA14580PRODTLKT Bluetooth Low Energy SoC Tool Kit

Layout

Renesas / Dialog DA14580PRODTLKT Bluetooth Low Energy SoC Tool Kit

Videos

Published: 2024-04-08 | Updated: 2024-04-19