CUI Inc PSK-25G Encapsulated AC-DC Power Supplies
CUI Inc PSK-25G Encapsulated AC-DC Power Supplies are encapsulated AC-DC power supplies housed in a compact (70.0mm length x 48.0mm width x 23.5mm height) board-mount package. These CUI single-output, encapsulated modules feature 4.2kVAC isolation and a wide operating temperature range from -45°C to 85°C. The PSK-25G series is ideal for space-constrained, low-power ITE, industrial, and consumer electronics applications.
Features
- 85VAC to 305VAC and 100VDC to 430VDC universal input ranges
- -40°C to +85°C wide operating temperature range
- 13.5W to 26.4W output power range
- 4200VAC isolation voltage
- Certified to IEC/EN/UL 62368-1
- Class B emissions (EN55032/CISPR) with application circuit
- Class I
- Short-circuit, over-voltage, and over-current protection
- Up to 88% high efficiency
- <0.1W low stand-by power consumption
- Up to 5000m operating altitude
- OVC III (3000m operating altitude)
Applications
- Space-constrained, low-power applications
- ITE
- Industrial
- Consumer electronics
Reference Design & Recommended Circuit
Dimensions
Published: 2026-02-18
| Updated: 2026-03-12