Same Sky MEMS Microphones
Same Sky MEMS Microphones feature an inner-chamber construction to provide protection against both dust and liquid damage. Same Sky MEMS omnidirectional microphones are available in both analog and digital options and are compatible with reflow soldering. The microphones support a frequency range of 20Hz to 20,000Hz, a sensitivity range of -42dB to -26dB, a supply voltage range of 1.3V to 3.6V, and an operating supply current range of 80µA to 1120µA. The microphones are ideally suited for smartphones, tablets, and smart home device applications.
Features
- Top- and bottom-port options
- Compact and unique form factors
- Analog and digital PDM interfaces
- Inner chamber construction provides damage protection against both dust and liquid
- Up to 20,000Hz frequency
- Compact, low-profile package
- High acoustic overload points up to 133dB SPL
- Low-power and low-current options
- High S/N and power supply rejection performance
- Silicon based
- Omnidirectional
- Dimensions as small as 2.75mm x 1.85mm x 0.90mm
- Reflow solder compatible
Applications
- Smartphones
- Tablets
- Smart home devices
Specifications
- 1.3V to 3.6V operating supply voltage
- 20Hz to 20,000Hz frequency range
- 80µA to 1120µA operating supply current
- -42dB to -26dB sensitivity range
Videos
Development Tools
Published: 2018-12-04
| Updated: 2026-11-13