TE Connectivity / CGS TLMQ Auto High Power Metal Chip Resistors

TE Connectivity's (TE) / CGS TLMQ Auto High Power Metal Chip Resistors offer a 0.5W to 2W power range, 28.3A maximum overload current, and -55°C to +170°C operating temperature range. These resistors are designed for current sense circuits in power electronic systems and feature an advanced primary overcoat on both their top and bottom sides, offering higher reliability. Small size-to-power ratio, metal foil construction, and AEC-Q200 compliance are additional features provided by the TLMQ resistors. TE / CGS TLMQ Resistors are suitable for power management, switching power supplies, audio, and DC-DC converters.

Features

  • Small size-to-power ratio
  • Metal foil construction
  • Advanced primary overcoat on both top and bottom side
  • High reliability
  • Excellent performance
  • Low and stable TCR

Applications

  • Power management
  • Switching power supplies
  • Overcurrent protection in audio applications
  • Voltage regulation modules (VRM)
  • DC-DC converters
  • Battery packs
  • Chargers
  • Adapters

Specifications

  • AEC-Q200 compliant
  • 0.5W to 2W power range
  • 15.8A to 28.3A overload current range
  • -55°C to +170°C operating temperature range
  • Lead-free construction
  • RoHS compliant
  • Moisture sensitivity level (MSL) 1

Construction & Dimensions

Chart - TE Connectivity / CGS TLMQ Auto High Power Metal Chip Resistors
Published: 2025-04-03 | Updated: 2025-09-24