Bourns SF-0603SP-R Metal Foil SMD Fuses

Bourns SF-0603SP-R Metal Foil SMD Fuses feature a metal foil chip design for overcurrent protection and EIA 0603 (1608 metric) footprint. These metal foil SMD fuses are available in small chip sizes with a high current rating. The SF-0603SP-R SMD fuses provide inrush-withstanding capability and are RoHS-compliant and halogen-free. These metal foil SMD fuses operate at -55°C to 125°C temperature range, 40% to 75% storage humidity range, and 1A to 8A rated current range. The SF-0603SP-R SMD fuses are used in data centers, industrial, medical (low to medium risk), telecom, and Battery Management Systems (BMS).

Features

  • Small chip size with high current rating and inrush withstanding capability
  • EIA 0603 (1608 metric) footprint
  • Metal foil chip design for overcurrent protection
  • RoHS-compliant and halogen-free

Specifications

  • -55°C to 125°C operating temperature range
  • 40% to 75% storage humidity range
  • 1A to 8A rated current range
  • 63VDC rated voltage
  • Level-1 moisture sensitivity

Applications

  • Data centers
  • Industrial
  • Medical (low to medium risk)
  • Telecom
  • Battery Management Systems (BMS)

Dimension Diagram

Mechanical Drawing - Bourns SF-0603SP-R Metal Foil SMD Fuses
Published: 2024-02-20 | Updated: 2024-03-19