Bourns HVDC Sidecar Applications offer a comprehensive portfolio of high-reliability components that strengthen datacenter power systems. These applications provide the PF-63R50H series power fuse for input overcurrent protection, and the IsoMOV™ and GDT25 series for input AC overvoltage protection. The HVDC sidecar applications offer PTVS diodes for HVDC bus-voltage protection and IGBTs for AC-DC power conversion and PFC topologies. These applications include AC PDU, AC/DC converters, and DC PDU.
Features
Input overcurrent protection
Input AC overvoltage protection
HVDC bus-voltage protection
AC-DC power conversion and PFC topologies
Applications
AC PDU
DC PDU
AC/DC converters
Block Diagram
Featured Products
Bourns PF-63R50H Cartridge & Axial Lead Power Fuses
500V power fuses, designed to meet UL 248-14 and IEC 60127-1 fuse standards.