Bourns AVHT High-Temperature Automotive-Grade Varistors

Bourns AVHT High-Temperature Automotive-Grade Varistors offer a wide range of current- and energy-handling capabilities for high-temperature environments. These multilayered varistors are transient suppressors with temperature-independent suppression characteristics, providing protection from -55°C to +150°C. The devices feature 12V, 24V, and 42V supply voltages with a low 40V to 110V clamping voltage range and <2ns response time. Bourns AVHT High-Temperature Automotive-Grade Varistors use significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility. Available sizes include 0805, 1206, 1210, 1812, and 2220. These devices are ideal for automotive applications such as anti-lock brake systems, direct ignition systems, airbag controls, wiper motors, and more.

Features

  • Formerly a KEKO-Varicon product
  • Wide range of current- and energy-handling capabilities
  • 0805, 1206, 1210, 1812, and 2220 sizes available
  • 12V, 24V, and 42V supply voltages
  • <2ns response time
  • Low 40VC to 110VC clamping voltage range
  • Non-sensitive to mildly activated fluxes
  • Non-plastic coating for better flammability rating
  • -55°C to +150°C operating temperature range
  • Load dump energy up to 50J available
  • AEC-Q200 Grade 0 available
  • RoHS compliant

Applications

  • Automotive
    • Anti-lock brake systems
    • Direct ignition systems
    • Airbag controls
    • Wiper motors

Dimensions (mm)

Bourns AVHT High-Temperature Automotive-Grade Varistors
Published: 2020-03-03 | Updated: 2024-03-20