BittWare 510T PCIe FPGA Board
BittWare 510T PCIe FPGA Board is a standard-height, dual-slot PCIe board designed to implement fast and efficient performance per watt. The 510T PCIe FPGA Board offers a ground-breaking single-precision floating-point performance of up to 1.5TFLOPS per device. The OpenCL-programmable 510T provides two Intel Arria 10 FPGAs, combined with four banks of DDR4 external memory per FPGA.Features
- Dual Intel Arria 10 GX 1150
- Up to 32Gbytes DDR4
- OpenCL support
- Abstraction for faster development
- Push-button flow for FPGA executable, driver, and API
- Add optimized HDL IP cores to OpenCL designs as libraries
- Traditional VHDL/Verilog support for hardware-orientated customers
- Hand-code for ultimate performance
- High-Level Synthesis (HLS) available for rapid development
- FPGA card designed to support standard Intel IP cores for Stratix 10
Applications
- Compute, network and storage
- Finance and risk analysis
- Datacenter
- HPC Communications
- Industrial, broadcast
- Medical
- Automotive
Block Diagram

Published: 2021-12-09
| Updated: 2022-03-11