Signal Transformer / Bel F1F5 Shielded SMT Inductors
Signal Transformer / Bel F1F5 Shielded SMT Inductors are high-power inductors designed to meet the rigorous standards of the AEC-Q200 Grade 1 automotive quality certification. These inductors feature high performance (Isat) realized by metal dust core and low loss realized with low DCR. The F1F5 inductors are available in 1.5μH to 10μH inductance range with 20% tolerance and offer low DCR ranging from 1.9mΩ to 10mΩ. These inductors operate at -55°C to 155°C temperature range and comply with Moisture Sensitivity Level-1 (MSL-1). The F1F5 inductors are ideal for automotive, industrial, and high-power electronic systems that demand robust and efficient inductive components.Features
- Automotive reliability is qualified for AEC-Q200 grade 1
- High performance (Isat) realized by metal dust core
- 27A to 60A (typical) Isat range
- 1.5μH to 10μH inductance range
- 20% tolerance
- Low loss realized with low DCR ranging from 1.9mΩ to 10mΩ
- -55°C to 155°C operating temperature range
- Metal powder core material
- Copper (Cu) + Nickel (Ni) + Tin (Sn) plated base material
- Copper wire material, EIW class
- 17.3mm x 17mm x 6.7mm dimensions
- Complies with Moisture Sensitivity Level-1 (MSL-1)
- Compliance with RoHS and Halogen-free
Applications
- Automotive
- Industrial
- High-power electronic systems
Mechanical Dimensions
Performance Graphs
Published: 2025-01-15
| Updated: 2025-03-11