Bel Magnetic Solutions CUX3610 PHY Compatible MagJack® ICMs

Bel Magnetic Solutions CUX3610 PHY Compatible MagJack® ICMs meet all IEE 802.3 10/100Base-T to 10GBase-T requirements, including RL, IL, hipot, and common-mode parameters. These are single-port 10GBase-T 60W and 100W, 4-pair power-over-Ethernet (PoE) ICM products designed for users who need to upgrade their product performance for maximum speed at 60W and 100W of power standard Ethernet cable. Users can implement 60W/100W PoE while increasing their speed to 10G, 10x the standard Gigabit Ethernet. Bel Magnetic Solutions CUX3610 PHY Compatible MagJack ICMs are backward compatible with existing Ethernet networks, and the high-power 60W and 100W products are suitable for supporting high-power requirements of network devices and the Internet of Things (IoT).

Features

  • Backward compatible with existing Ethernet networks
  • Meets all IEEE 802.3 10/100GBase-T to 10GBase-T electrical requirements
  • 100% hipot tested in production
  • Various LED color combinations and options
  • RJ45 plug-tab up for ease-of-use
  • EMI spring tabs on the shield for enhanced EMI and ESD performance

Applications

  • Single-board motherboards
  • Industrial PCs
  • Printers
  • Daughter cards
  • Industrial controllers
  • NBASE-T compliant products
  • End-point devices
  • Wi-Fi® 7 access points
  • xPON, xDSL, and DOCSIS gateways and routers
  • Fixed wireless broadband gateways
  • 5G small cells
  • Video surveillance cameras
  • Any application needing a single-port Ethernet connector

Specifications

  • 1A current rating
  • 37VDC to 57VDC continuous voltage
  • -40°C to +85°C operating temperature range
  • RoHS 6/6 compliant
  • UL recognized
  • 50µ" of gold-plated contact as required by TIA 1096/FCC 47, part 68
  • Lead-free, wave-solder compatible
Published: 2024-03-13 | Updated: 2024-03-19