Arduino Portenta H7 Lite Connected
Arduino Portenta H7 Lite Connected offers the computational power of the Portenta H7 for AI applications and low-latency control solutions, plus a module designed to be more cost-effective by removing the high-resolution video interface feature. The Portenta H7 Lite Connected fills the gap between the full H7 and the H7 Lite versions by integrating wireless connectivity. The device provides another option for Arduino Pro users to build the ideal solution with the right combination of performance and simplicity.The Arduino Portenta H7 Lite Connected simultaneously runs high-level code and real-time tasks due to its two processors.
The Arduino Portenta H7 Lite Connected has a main processor, the STM32H747 dual core, including a Cortex® M7 running at 480MHz and a Cortex® M4 running at 240MHz. The two cores communicate through a Remote Procedure Call mechanism that seamlessly enables calling functions on the other processor.
Both processors share all the in-chip peripherals and can run:
• Arduino sketches on top of the Arm® Mbed™ OS
• Native Mbed™ applications
• MicroPython / JavaScript via an interpreter
• TensorFlow™ Lite
Features
- Dual-Core with two best-in-class processors in one, running parallel tasks
- AI on the edge that is so powerful it can run AI state machines
- Highly customizable in volumes
- High-level programming language support (Micropython)
Applications
- High-end industrial machinery
- Laboratory equipment
- Computer vision
- PLCs
- Robotics controllers
- Mission-critical devices
- High-speed booting computation (ms)
Specifications
- 8MB /16MB Memory
- ATECC608 Security
- Li-Po Single Cell 3.7V, 700mAh minimum power
- Ethernet PHY / Wi-Fi® / BLUETOOTH® Low Energy (BLE 5 via Cordio stack, BLE 4.2 via Arduino Stack) connectivity
Videos
PCB Layout
Wake Up Signals/External Relay Commands
Board Topology
Additional Resources
Published: 2022-09-19
| Updated: 2025-04-07