APEM BL Miniature Paddle Joystick Controllers
APEM BL Miniature Paddle Joystick Controllers are hall effect joysticks with switch functions and sculpted ergonomic rubber grips. The BL controllers feature 5V operation with standard dual redundant outputs (analog or PWM). Custom lever colors and designs are available. These controllers are IP67 sealed and EMC shielded with 48mm above panel height.Features
- Hall effect joystick and switch function
- Sculpted ergonomic rubber grip
- 5V operation with standard dual redundant outputs
- Analog or PWM outputs
- Custom lever colors and designs are available
- 1667 sealed
- EMC shielded
- 48mm above panel height
Applications
- Remote controls
- Scissor lifts
- Drive controls
- Marine bow thruster
Specifications
- Electrical
- 5V ±0.5V power supply, transient free
- Open Drain switch output, pulled high within paddle control via 1K5 to 5V, and smoothed to 0V with 100nF
- Hall effect sensor type
- <20mA current consumption
- Loads
- 10K minimum
- 100K+ preferred
- 100Hz to 1kHz PWM frequency range
- ±30° operating angle
- 10 million life cycles
- Materials
- PA body
- PA and PC actuator
- TPR rubber grip
- Temperature ranges
- -25°C to +70°C operating
- -40°C to +85°C storage
Dual Output Characteristics
Dimensions
Mounting
Connections
Published: 2017-05-03
| Updated: 2022-04-07