Analog Devices / Maxim Integrated MAX77680EVKIT / MAX77681EVKIT Evaluation Kits

Analog Devices MAX77680EVKIT / MAX77681EVKIT Evaluation Kits are assembled and tested printed circuit board (PCB) configured to evaluate the operation of the MAX77680 / MAX77681 SIMO Buck-Boost Regulators. The Analog Devices MAX77680EVKIT / MAX77681EVKIT Evaluation Kits offer ease of use with a GUI that drives the I2C interface. The device provides both push-button and slider-switch on-key options for evaluation.

Features

  • Easy to use
  • GUI drives the I2C interface
  • Fully assembled and tested
  • Emulates system loading
  • On-board electronic load for SIMO buck-boost outputs
  • The electronic load has steady-state, transient, and random modes
  • Evaluates both push-button and slider-switch on-key options

Required Equipment

  • MAX77680EVKIT / MAX77681EVKIT evaluation kit
  • Windows-based PC
  • Power supply
  • Ammeter
  • DVM
  • Micro-USB cable
  • GUI

On the Board

Location Circuit - Analog Devices / Maxim Integrated MAX77680EVKIT / MAX77681EVKIT Evaluation Kits

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX77680EVKIT / MAX77681EVKIT Evaluation Kits
Published: 2018-08-31 | Updated: 2023-04-25