Analog Devices Inc. EVAL-LTC7063-AZ Evaluation Kit

Analog Devices Inc. EVAL-LTC7063-AZ Evaluation Kit is a half-bridge driver that drives two N-channel MOSFETs. The PWM input control of the board is 5V logic compatible and controls both gate outputs, with one output being the complement of the other. EVAL-LTC7063-AZ provides several unpopulated PCB pads to help facilitate board customization for user applications. The integrated LTC7063 driver has a powerful 0.8Ω pull-down MOSFET driver and a 1.5Ω pull-up MOSFET driver. These devices drive two 150V N-channel MOSFETs. The LTC7063 gate drivers can drive MOSFETs with different ground references; however, this eval kit has the ground references committed.

Features

  • Drives two N-channel MOSFETs
  • Several unpopulated PCB pads to facilitate customization
  • Evaluates without connecting any additional components or a load
  • RoHS compliant

Specifications

  • 6V to 14V logic input supply range
  • 150V maximum power input supply
  • 10A maximum output current
  • 2000kHz+ maximum PWM control frequency
  • 5.5V maximum PWM control voltage
Published: 2023-07-17 | Updated: 2023-07-19