Analog Devices Inc. EVAL-LT3960-AZ Demonstration Circuit
Analog Devices Inc. EVAL-LT3960-AZ Demonstration Circuit features the LT8330 boost/SEPIC/inverting converter with a 1A, 60V switch. The demo circuit is specifically a boost converter with an operating input voltage range from 10V to 36V and an output voltage of 48V. With a 12V input, the maximum output current is 135mA.Features
- Features the LT8330 boost/SEPIC/inverting converter with a 1A, 60V switch
- Specifically a boost converter with an operating input voltage range from 10V to 36V and an output voltage of 48V
- With a 12V input, the maximum output current is 135mA
Published: 2021-06-24
| Updated: 2022-03-11