Analog Devices Inc. EVAL-ADSP1802 Evaluation Kit

Analog Devices EVAL-ADSP1802 Evaluation Kit supplies all digital applications interface (DAI) and digital peripheral interface (DPI) inputs/outputs using jumpers and switches. The ADI EVAL-ADSP1802 board is developed to be used with the CrossCore Embedded Studio (CCES) environment to test the capabilities of the ADSP1802 processor, which interfaces to the EVAL-ADSP1802EBZ through the ICE-1000/ICE-2000 emulators. An adapter or a 5V supply powers the EVAL-ADSP1802EBZ. Any of these supplies are regulated to the voltages required on the EVAL-ADSP1802EBZ.

The EVAL-ADSP1802EBZ incorporates four analog-to-digital converter (ADC) input channels and eight digital-to-analog converter (DAC) output channels. A 25MHz oscillator, crystal, or external CLK can supply the core clock.

Features

  • Analog Devices ADSP1802 SHARC processor
    • Core performance up to 400MHz
    • 88-lead lead frame chip scale (LFCSP) package
    • 25MHz CLKIN oscillator/crystal
    • On-chip memory
      • 5Mb L1 on-chip RAM
      • 8Mb L2 RAM
  • 128Mb SPI flash memory
  • 13 LEDs
  • Five push buttons
  • JTAG in-circuit emulator (ICE) 14-pin header
  • Analog audio interface
    • Analog Devices AD1939 audio codec
    • 8mm x 3.5mm jacks for 8 channels of stereo output
    • 4mm x 3.5mm jacks for 4 channels of stereo input
    • Supports all 8 DACs and 4 ADCs in TDM and I2S modes at 48kHz, 96kHz, and 192kHz sample rates
  • Digital audio interface (S/PDIF)
    • Radio Corporation of America (RCA) phono jack output
    • RCA phono jack input
  • Temperature monitor
  • UART

Applications

  • Audio and acoustic processing in the cabin, including active sound design, advanced chime, hands-free and voice preprocessing, active noise cancellation, and audio path management
  • Audio processing in consumer applications, including UI communication, professional audiovisual, hearables, and home theaters
  • Intelligent buildings with security and surveillance

Kit Contents

  • EVAL-ADSP1802EBZ evaluation board
  • 5V adapter power supply

Block Diagram

Block Diagram - Analog Devices Inc. EVAL-ADSP1802 Evaluation Kit

Layout

Analog Devices Inc. EVAL-ADSP1802 Evaluation Kit
Published: 2024-10-24 | Updated: 2024-11-07