Analog Devices Inc. EVAL-ADAQ4224-FMCZ Evaluation Board
Analog Devices EVAL-ADAQ4224-FMCZ Evaluation Board enables quick and easy performance evaluation of the ADAQ4224, a 24-bit, 2MSPS, μModule® Data-Acquisition (DAQ) System-in-Package (SiP) solution. This evaluation board combines critical passive components and signal processing blocks necessary for optimum precision performance. The EVAL-ADAQ4224-FMCZ board can be directly interfaced with the Digilent Zedboard by a 160-pin FMC connector. This eval board incorporates the necessary support circuitry for the operation and control of the ADAQ4224 DAQ. Typical applications include automatic test equipment, machine automation, process controls, medical, digital control loops, and industrial instrumentation.Features
- Enables quick and easy performance evaluation of the ADAQ4224, a 24Bit, 2MSPS, μModule Data-Acquisition (DAQ) System-in-Package (SiP) solution
- On-board voltage reference and complete power solution
- On-board clock source and level translators
- ACE software for configuration and data analysis (time and frequency domain)
- FMC-LPC system board connector Zedboard compatible
Applications
- Automatic test equipment
- Machine automation
- Process controls
- Medical and industrial instrumentation
- Digital control loops
Kit Contents
- EVAL-ADAQ4224-FMCZ evaluation board
- Micro-SD memory card (with adapter) containing system board boot software and Linux OS
Block Diagram
Evaluation Board Setup
Published: 2025-01-16
| Updated: 2025-07-17