ams OSRAM AS1181 Demoboard
ams OSRAM AS1181 Demoboard includes a simple PC GUI software to allow configuration of the AS1181 and test different modes. On the backside of the PCB, a Seeed Studio ESP32 MCU is positioned as a bridge between the USB and I²C/I3C of AS1181. The ams OSRAM AS1181 Eight-Channel LED/VCSEL Driver is a highly integrated self-contained driver for near-to-eye applications such as Augmented Reality (AR) and Virtual Reality (VR) glasses.
Features
- Enhanced safety monitors:
- High side over current detection (Anode)
- High side LP node short detection (Anode)
- Low side open/short LED detection (Cathode)
- Built-in self-test (BIST)
- Illumination time monitor
- Over and low-temperature shutdown
- Tiny WL-CSP 28 package with 0.4mm pitch
- 2.9mm x 1.75mm x 0.5mm (L x W x H)
- Dual trigger input to start and synchronize illumination with two eye tracking cameras
Applications
- Eye/face/hand tracking in AR/VR and XR glasses
- Iris recognition
- General-purpose LED driver with enhanced safety features
Overview
Layout
Published: 2025-12-16
| Updated: 2025-12-19