Amphenol Commercial Micro Power & Micro Power Plus Connectors
Amphenol Commercial Micro Power and Micro Power Plus Connectors offer positive housing locks that prevent accidental disconnects and polarized housing / receptacles that prevent accidental mis-mating. These connectors feature terminals that are fully isolated, contact area plating in tin, and circuit sizes of 2-24. These Micro and Micro Plus Power series are ideal for power applications up to 5A and 12A circuits, respectively.
Features
- Current rating
- Micro Power: Up to 6.5A per pin
- Micro Power Plus: Up to 12.5A per pin
- Low insertion force type available
- 2 to 24 circuits for dual row and 2 to 12 circuits for single row
- Boardlock, SMT, and through-hole termination options
- BMI insertion force type available (Micro Power only)
Applications
- Communication / Data - Routers, servers, storage, networking systems
- Consumer - Desktops, freezers, washing and vending machines, printers, indoor / outdoor lighting, security systems
- Medical - Patient monitors, diagnostic equipment
- Aerospace - Military commercial off-the-shelf
- Telecommunications - Hubs, power supplies, distribution
Datasheets
Published: 2015-09-16
| Updated: 2026-01-13