Positronic Zinc Die-Cast Backshells
Positronic Zinc Die-Cast Backshells are designed specifically for D-sub connectors and are available in shell sizes 1 through 4. The DT/DS and CT/CS series backshells provide enhanced performance, reliability, and longevity of D-sub connector systems in demanding applications. These backshells have top or side exit options and offer EMI protection, positive locking mechanisms, and strain relief options. Positronic Zinc Die-Cast Backshells are suitable for robust use in harsh environments.Features
- Zinc diecast design
- Available in shell sizes 1 through 4
- Top exit or side exit
- EMI protection
- Captive mounted jackscrews
- Positive locking mechanisms
- Strain relief options
- Suitable for robust use
Specifications
- DT/DS Series
- Industrial performance level
- RoHS compliant
- Zinc, nickel-plated material
- Brass, nickel-plated, UNC 4-40 or M3 jackscrews
- ABS plastic strain relief
- Brass, nickel-plated assembly screws
- Up to 11.50mm cable OD
- -40°C to +120°C operating temperature range
- CT/CS Series
- Industrial performance level
- RoHS compliant
- Zinc, nickel-plated material
- Brass, nickel-plated, UNC 4-40 or M3 jackscrews
- Rubber strain relief
- Steel, nickel-plated assembly screws
- Up to 15mm cable OD
- -45°C to +105°C operating temperature range
Create a Part
Published: 2023-08-10
| Updated: 2023-08-23