Amphenol Industrial ePower-Lite Mini X Connectors

Amphenol Industrial ePower-Lite Mini X Connectors are compact high-voltage connectors engineered for space-constrained electrification applications. These connectors deliver reliable high-voltage power transmission while maintaining rugged performance. The ePower-Lite connectors feature optional High Voltage Interlock Loop (HVIL), EMI shielding, multiple keying options, secondary locking, IP2XB touch-safe protection, and a lightweight design. These connectors support up to 1000VDC operating voltage and are rated for 25A with 2.5mm² wire and up to 35A with 4mm² wire. Typical applications include electric vehicles and hybrid electric vehicles, fuel cell vehicles, industrial electrification, factory automation, DC/DC converters, and high-voltage climate compressors.

Features

  • Compact two-position high-voltage connector
  • Up to 1000VDC operating voltage
  • 25A current with 2.5mm² wire and up to 35A current with 4mm² wire
  • Minimum of 100 mating cycles
  • Optional High Voltage Interlock Loop (HVIL)
  • Optional EMI shielding
  • Multiple keyway options to help prevent mismating
  • Secondary locking
  • IP2XB touch-safe protection
  • IP67 and IP6K9K environmental sealing when mated
  • UL 94V-0 flammability rating
  • RoHS compliant
  • -40°C to +125°C operating temperature range

Applications

  • Electric vehicles and hybrid electric vehicles
  • Fuel cell vehicles
  • Heavy equipment and off-highway vehicles
  • Industrial electrification
  • Factory automation
  • DC/DC converters
  • High-voltage climate compressors
  • PTC and high-voltage heaters

Dimension Diagram

Mechanical Drawing - Amphenol Industrial ePower-Lite Mini X Connectors
Published: 2026-07-29 | Updated: 2026-08-28