Amphenol Cables on Demand RJ11/RJ12/RJ45 Cables

Amphenol Cables on Demand RJ11/RJ12/RJ45 Cables come in Modular Phone, CAT5E, CAT6, and CAT6A variations and offer quick and easy installation. These cables offer a variety of colors, lengths, and speeds for Gigabit Ethernet applications. Amphenol’s RJ cables allow engineers to future-proof network performance and improve data integrity in the most severe EMI/RFI environments.

Features

  • Modular Phone, CAT5E, CAT6, and CAT6A cables
  • RJ11, RJ12, or RJ45 Connector End A options
  • RJ11, RJ12, RJ45, or Spade Terminal Connector End B options
  • 6 or 8 pin count for Connector End A or End B
  • 300V rating
  • 1ft to 100ft length range
  • 24AWG or 26AWG wire gauge options
  • Male, male/female, or male/male gender options
  • 4 to 8 conductors
  • 12 color options
  • Shielded and unshielded options
Published: 2017-01-18 | Updated: 2026-03-26