Alps Alpine SKRA Middle-travel TACT Switches
Alps Alpine SKRA Middle-travel TACT Switches feature a rubber stem that help them achieve travel of 0.3mm to 0.5mm and over travel. These switches are 6.2mm x 3.5mm x 5.2mm surface mount, sharp-feeling buttons. SKRA Middle-travel TACT Switches are water-proof and dust-proof Type IP67 (some are not applicable). Applications for Alps Alpine SKRA Middle-travel TACT Switches include mobile devices, energy and industrial equipment, games, healthcare equipment, home appliances, office equipment, and automotive equipment.Features
- 2.0N operating force
- Top push operating direction
- 0.25mm travel
- 2 million cycles operating life (5mA 12VDC)
- 100mΩ (max.) initial contact resistance
- Water-proof and dust-proof TypeIP67
- 6.2mm × 6.2mm × 3.5mm
- -40℃ to +90℃ operating temperature range
- 50mA 12VDC absolute maximum rating
- 10μA 1VDC (min.) rating
- 100MΩ (min.) 100VDC for 1 min. insulation resistance
- 250VAC for 1 min. voltage proof
- 10 to 55 vibration to 10Hz/min. at 1.5mm amplitude for all the frequencies in the 3 direction of X, Y, and Z for 2 hours respectively
- Environmental performance
- -40℃ 96h cold
- 90℃ 96h dry heat
- 60℃ to 95%RH 96h damp heat
Applications
- Mobile devices
- Energy / industrial equipment
- Video games
- Healthcare equipment
- Major home appliances
- Office equipment
- Automotive devices:
- Steering
- Shifter
- Overhead consoles
- Navigation/audio systems
- HVAC
Published: 2023-03-13
| Updated: 2023-04-28