Allegro MicroSystems Multiple Output Regulators
Allegro MicroSystems Multiple Output Regulators support two to ten outputs from a single input supply. These outputs are construed from a combination of buck, LDO, boost or charge pump topologies depending on the application requirements, as well as high-side gate drivers for driving input and load disconnect FETs.The Allegro MicroSystems Multiple Output Regulators feature highly robust fault detection/protection, high temperature up to 150°C operations, and a comprehensive input range capability. These features allow the devices to operate seamlessly through input voltage transients, including automotive load dump and idle-stop conditions.
The innovative architecture enables the power and communication interface with the host MCU to be compatible with a wide variety of MCU vendors, including multiple and programmable MCU watchdog types.
The Multiple Output Regulators include the featured products:
The ARG81402 Multi-output regulator with buck pre-regulator, 5× LDO outputs, watchdog, and SPI
The A4412 Buck or buck/boost pre-regulator with a synchronous buck, 5 internal linear regulators, pulse-width watchdog timer, and SPI
Features
- Highly robust fault detection/protection
- High temperature up to 150°C operation
- Wide input range capability
Applications
- Infotainment
- Navigation systems
- Instrument clusters
- Audio systems
- ADAS Applications
- Battery-powered systems
- Industrial systems
- Network and telecom
- Home audio
- HVAC Systems