Advanced Energy / Artesyn Isolated DC/DC Converters

Advanced Energy / Artesyn offers isolated DC/DC converter choices to meet virtually all common design requirements: 'brick' form factors or general-purpose PCB mountable styles, with telecom or industrial input voltage ranges, output rails for all needs down to low voltage semiconductors, designs optimized for economy or power performance, and through-hole or surface mount, enclosed or open frame styles.

Features

  • Single or dual outputs
  • 10W to 120W output power
  • 18V or 36V minimum input voltage
  • 0.33A to 30A output current (channel 1)
  • 0.33A to 6A output current (channel 2)
  • 1.2V to 15V output voltage (channel 1)
  • -15V, 012V, -5V, or 3.3V output voltage (channel 2)
  • 1.5kV to 2.25kV isolation voltage
  • -40°C to up to +85°C operating temperature range
View Results ( 36 ) Page
Part Number Datasheet Description Number of Outputs Length Width Height
CXA10-48D15J DC/DC Converters - Through Hole 10W 36-75Vin Dual -/+15V -/+0.3A 2 Output 50.8 mm (2 in) 25.4 mm (1 in) 10 mm (0.394 in)
ALD25Y48N-L ALD25Y48N-L Datasheet DC/DC Converters - Through Hole 60W 1.8V 25A 16TH BRICK 1 Output 33 mm (1.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in)
CXA10-48D05J DC/DC Converters - Through Hole 10W 5V 1A 2 Output 50.8 mm (2 in) 25.4 mm (1 in) 10 mm (0.394 in)
AEE03A36-LS AEE03A36-LS Datasheet DC/DC Converters - Through Hole 15W 18-75Vin Single 5V 3A 1 Output 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in)
AEO30F48N-6L AEO30F48N-6L Datasheet DC/DC Converters - Through Hole 99W 3.3V@30A 3.7mmTH 1/8 Brick Bplate/Neg 1 Output 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in)
ALO20A48N-L ALO20A48N-L Datasheet DC/DC Converters - Through Hole 120W 5V 20A 8TH BRICK 1 Output 58.4 mm (2.299 in) 22.9 mm (0.902 in) 8.2 mm (0.323 in)
CXA10-48D12J DC/DC Converters - Through Hole 10W 12V 0.41A 2 Output 50.8 mm (2 in) 25.4 mm (1 in) 10 mm (0.394 in)
ALD07A48N-6L ALD07A48N-6L Datasheet DC/DC Converters - Through Hole 35W 5V@7A Neg 3.7mm 1/16 Open Frame 1 Output 33 mm (1.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in)
ALD03B48-SL ALD03B48-SL Datasheet DC/DC Converters - SMD 35W 12V@2.75A Neg 3.7mm 1 Output 33 mm 22.86 mm 8.89 mm
ALD03B48N-6L ALD03B48N-6L Datasheet DC/DC Converters - Through Hole 35W 12V@2.75A Neg 5mm 1 Output 33 mm (1.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in)
Published: 2008-02-21 | Updated: 2024-06-07