ADLINK Technology AmITX-RL-WV Wide-Voltage Mini-ITX Motherboards

ADLINK Technology AmITX-RL-WV Wide-Voltage Mini-ITX Motherboards are designed for industrial embedded systems in environments with variable power conditions. This ADLINK Mini-ITX embedded board is based on the Intel® H610 chipset and supports 14th, 13th, and 12th Gen Intel Core™ i9/i7/i5/i3 processors (up to 65W). The AmITX-RL-WV features a 170mm x 170mm form factor and a 12VDC to 28VDC wide-voltage input range. The board is ideal for use in factory automation, machine control systems, transportation, kiosks, and mobile medical carts.

Features

  • 170mm x 170mm form factor
  • 14/13/12th Gen Intel Core i9/i7/i5/i3 processors and H610 chipset
  • Up to 64GB 2x DDR4 3200MHz SO-DIMM memory
  • Triple independent display with HDMI 2.0b, DP 1.4a, LVDS, and eDP1.4b
  • 2x 2.5GbE dual GbE portsĀ 
  • 1x PCIe 4.0 x16, 2x USB 3.2 Gen2, 1x USB 3.2 Gen1, 5x USB 2.0, 1x M.2 B-key, 1x M.2 E-key, and 1x M.2 M-key expansion slots
  • 12VDC to 28VDC input voltage

Applications

  • Factory automation
  • Machine control systems
  • Transportation
  • Kiosks
  • Mobile medical carts

Block Diagram

Block Diagram - ADLINK Technology AmITX-RL-WV Wide-Voltage Mini-ITX Motherboards
Published: 2025-07-30 | Updated: 2025-07-30