Abracon AOTA-C322512Q Automotive Mini-Molded Inductors
Abracon AOTA-C322512Q Automotive Mini-Molded Power Inductors are AEC-Q200 Grade 0 qualified (-55°C to +155°C) mini-molded power inductors. These Abracon automotive inductors feature a shielded construction, soft saturation, low DC resistance (DCR), and a high-temperature current rating. The AOTA-C322512Q serves a variety of applications, including industrial and robotics, medium-power and high-power switch-mode power supplies, solar inverters and power, lighting, electric vehicles, and more.Features
- PPAP ready and supported
- TS16949-certified production lines
- AEC-Q200 Grade 0 qualified (-55°C to +155°C)
- Shielded construction
- Soft saturation
- Low DCR, high efficiency
- High temperature current rating
Applications
- Body electronics and comfort systems
- Infotainment and entertainment
- Electric vehicles
- Lighting
- Solar inverters and power
- Industrial and robotics
- Medium- and high-power switch-mode power supplies
Specifications
- 4.7μH or 10μH inductance
- 20% tolerance
- DCR ranges
- 115mΩ to 210mΩ (typical)
- 210mΩ to 230mΩ (maximum)
- -55°C to +155°C operating temperature range (including self-temperature rise)
- Saturation current
- 2.3A to 2.9A (typical)
- 1.9A to 2.6A (maximum)
- RoHS-compliant and Pb-free
Dimensions
Published: 2025-07-02
| Updated: 2025-07-09