2J Antennas Phoenix Antennas
2J Antennas Phoenix Antennas are designed for the 5G New Radio (NR) standard, as well as GPS, GLONASS, QZSS, and Galileo systems, and support the 2.4GHz, 5GHz, and 6GHz ISM radio bands, depending on the model. This antenna series is ground plane independent and IP67 and IP69 certified. Mounting options include magnetic/adhesive or screw mount with an anti-rotation mechanism. Other features include 50Ω impedance, 25W or 35W maximum input power, linear polarization, and an omnidirectional radiation pattern. 2J Phoenix Antennas are measured in a certified CTIA 3D anechoic chamber and comply with RoHS and REACH directives.
Features
- Screw or magnetic/adhesive mount
- Screw mount includes anti-rotation mechanism
- Ground plane independent
- Low profile and high gain, depending on the model
- IP67 and IP69 certificates
- Measured in certified CTIA 3D anechoic chamber
- RoHS and REACH compliant
Specifications
- All types
- Linear polarization
- Omnidirectional radiation pattern
- 50Ω impedance
- 25W or 35W maximum input power
- 2J6983Ba
- 80mm x 74mm x 25.6mm dimensions
- Cable 1-2: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- 2J6983MPa
- 89mm x 76mm x 27mm/30mm dimensions
- Cable 1-2: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- 2J6984MPGFa
- 89mm x 76mm x 27mm/30mm dimensions
- Cable 1-2: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- Cable 3: GPS / GLONASS / QZSS / Galileo
- 1575MHz to 1606MHz
- 2J6985MPa
- 89mm x 76mm x 30mm dimensions
- Cable 1-2: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- Cable 3: 2.4GHz / 5GHz / 6GHz ISM
- 2410MHz to 2490MHz
- 4920MHz to 5925MHz
- 5925MHz to 7125MHz
- 2J6986MPGF
- 89mm x 76mm x 27mm/30mm dimensions
- Cable 1: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- Cable 2: 2.4GHz / 5GHz / 6GHz ISM
- 2410MHz to 2490MHz
- 4920MHz to 5925MHz
- 5925MHz to 7125MHz
- Cable 3: GPS / GLONASS / QZSS / Galileo
- 1575MHz to 1606MHz
- 2J6986BGFc
- 80mm x 74mm x 25.6mm dimensions
- Cable 1-2: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- Cable 3: 2.4GHz / 5GHz / 6GHz ISM
- 2410MHz to 2490MHz
- 4920MHz to 5925MHz
- 5925MHz to 7125MHz
- Cable 5: GPS / GLONASS / QZSS / Galileo
- 1575MHz to 1606MHz
- 2J6983MP
- 89mm x 76mm x 27mm/30mm dimensions
- Cable 1: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
Published: 2025-10-09
| Updated: 2025-11-18