Molex EXTreme PowerEdge Plus Card Edge Connectors

Molex EXTreme PowerEdge™ Plus Card Edge Connectors provide high current density in a low-profile housing for efficient power management. These card edge connectors utilize an innovative dual-layer terminal design, delivering more than 3300W at 12V. The EXTreme PowerEdge™ plus connectors feature eight independent contact points per power circuit, ensuring multiple current paths that reduce energy inefficiencies and heat generation. These high-power card edge connectors also meet the Modular-Common Redundant Power Supply (M-CRPS) mechanical standards. Typical applications include power shelves, power supplies, servers, storage devices, and switches in data center and telecommunications networking environments.

Features

  • Provides low contact resistance, low power loss, and high reliability
  • Avoids overheating the system
  • Meets M-CRPS mechanical requirements and exceeds the electrical requirements
  • High current density to incorporate smaller and lighter components for space-constrained and high-power applications

Applications

  • Telecommunications/networking:
    • Servers
    • Storage devices
    • Switches
  • Data center:
    • Power shelves
    • Power supplies

Specifications

  • 47A/circuit for 12-circuit connector
  • 100V power and 60V signal
  • 0.6mΩ maximum contact resistance
  • 200 mating cycles durability
  • 140N maximum mating force for a 12-power and 14-signal circuit connector
  • 10N minimum unmate force for a 12-power and 14-signal circuit connector
  • -55°C to 105°C operating temperature range
  • 1.57mm mating PCB thickness
  • LCP housing and UL94 V0 rating
  • RoHS and PFAS compliant
Published: 2025-10-30 | Updated: 2026-02-08